Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68, IPX6, 8N45 Series

Discontinued
RS Stock No.:
763-0728
Mfr. Part No.:
8N45S1111M2NC
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68, IPX6

Current Rating

11A

Series

8N45

Body Orientation

Straight

Mating Type

Bayonet

Housing Material

Stainless Steel

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+70°C

Contact Material

Copper Alloy

Minimum Operating Temperature

-10°C

Priced to Clear

Yes

COO (Country of Origin):
FR

Souriau 8N45S NC Series Nuclear Plugs and Receptacle Connectors


Souriau 8N45S NC series are non-safety classified connectors for EPR reactors, suited for applications within the nuclear industry that demand a robust and hardwearing connector with high seismic and vibration resistance, such as instrumentation, sensor and test probes. The 8N45S NC series plug connectors feature a quick disconnect 1/4 turn bayonet coupling mechanism a sealing gland and cable clamp built in and an integrated 360 degree ground termination mechanism which is compliant with EPR wiring specifications, the square flange receptacle connectors come with a gasket attached.

Current rating 11 Amps max.
Peak current 50A, 30ms
Test voltage rating 2000 Vrms
Insulation resistance ≥ 5000 MΩ under 500 Vdc
Contact resistance 5 MΩ
Operating Basis Earthquake (OBE): 3g ZPA
Safe Shutdown Earthquake (SSE): 6g ZPA
Ambient humidity: 75% max.
Steam test: 100°C / 1bar / 100% HR / 100h (with Raychem sheath)
Cumulated radiation: 250 kGy (25 MRads) / 70°C
Dry heat test: 40°C / 93% HR / 504h
Salt spray resistance: 168h
500 mating cycles
IPX6 and IP68 rated


Souriau 8N45 and 8N45S NC Series Nuclear Connectors for Non-Safety Applications


Souriau 8N45 NC series are non-safety classified connector for the nuclear industry and the 8N45S NC series are for EPR nuclear reactors, ideal for applications within the nuclear industry that demand a robust and hardwearing connector with high seismic and vibration resistance, such as instumentation or sensor and test probes amongst others.

Related links