Souriau Connector, 12 Contacts, Cable Mount, Plug, Female, IP67, 8STA Series
- RS Stock No.:
- 760-1234
- Mfr. Part No.:
- 8STA60812SD
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-1234
- Mfr. Part No.:
- 8STA60812SD
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Crimp, PC Tail | |
| IP Rating | IP67 | |
| Body Orientation | Straight | |
| Series | 8STA | |
| Mating Type | Bayonet | |
| Shell Size | 8 | |
| Housing Material | Aluminium | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 175.0°C | |
| Minimum Operating Temperature | -55.0°C | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp, PC Tail | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series 8STA | ||
Mating Type Bayonet | ||
Shell Size 8 | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 175.0°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- FR
Souriau 8STA Series, Size 8 Plug Connectors
Souriau 8STA series, size 8 plug connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport market, durable, lightweight plug connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular plug connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular plug connectors size 8 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.
Shock resistance 300g for 3ms and EIA-364-27
Vibration 147m/s2, 10 to 2000Hz
100% scoop proof
EMI-RFI Shielding
Quick mating bayonet lock,1/3 turn
Compact, lightweight design with colour indicator
Body: Alluminium alloy, conductive black zinc plated
IP67 rated (1 metre for 30 mins minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool
Vibration 147m/s2, 10 to 2000Hz
100% scoop proof
EMI-RFI Shielding
Quick mating bayonet lock,1/3 turn
Compact, lightweight design with colour indicator
Body: Alluminium alloy, conductive black zinc plated
IP67 rated (1 metre for 30 mins minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool
Souriau 8STA Series Motorsport Connectors
The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.
