Lemo, 3M 22 Pole Din Socket IP68, Female, Panel Mount
- RS Stock No.:
- 760-0161
- Mfr. Part No.:
- HEN.3M.322.XLNP
- Brand:
- Lemo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-0161
- Mfr. Part No.:
- HEN.3M.322.XLNP
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 22 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| IP Rating | IP68 | |
| Shielded/Unshielded | Shielded | |
| Series | 3M | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 22 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
IP Rating IP68 | ||
Shielded/Unshielded Shielded | ||
Series 3M | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CH
Lemo M Series Circular PCB Socket Connectors
Lemo M series circular PCB socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection. These PCB socket connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular socket PCB connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Precision gold-plated female contacts
Small size with high contact density for significant space savings
Keyways for ease of mating and security
Operating temperature range −50°C to + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Precision gold-plated female contacts
Small size with high contact density for significant space savings
Keyways for ease of mating and security
Operating temperature range −50°C to + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Note
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
