Amphenol Connector, 19 Contacts, Panel Mount, Miniature Connector, Plug, Female, IP68, SCE2 Series
- RS Stock No.:
- 735-0775
- Mfr. Part No.:
- SCE2-B-76A08-19SN-002
- Brand:
- Amphenol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-0775
- Mfr. Part No.:
- SCE2-B-76A08-19SN-002
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 19 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3.0A | |
| Series | SCE2 | |
| Body Orientation | Straight | |
| Voltage Rating | 400.0 V | |
| Mating Type | Push-Pull | |
| Shell Size | 8 | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 125.0°C | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 19 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3.0A | ||
Series SCE2 | ||
Body Orientation Straight | ||
Voltage Rating 400.0 V | ||
Mating Type Push-Pull | ||
Shell Size 8 | ||
Housing Material Brass | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
- COO (Country of Origin):
- GB
Terrapin SCE2 Series Panel Mount Connectors, PCB Tail & Solder Bucket
Terrapin SCE2 series panel mount connectors are suitable for use with Terrapin Snatch (no mechanical locking mechanism) or Latch (coupling ring lock) receptacles. These connectors feature excellent EMC protection and are rated to IP68 when mated. Originally designed for soldier mounted connector applications such as radios and GPS units,these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.
Black silver plated connector shell
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.
