Amphenol Limited Connector, 19 Contacts, Panel Mount, Miniature Connector, Plug, Female, IP68, SCE2 Series
- RS Stock No.:
- 735-0769
- Mfr. Part No.:
- SCE2-B-76A08-19SN-001
- Brand:
- Amphenol Limited
Discontinued product
- RS Stock No.:
- 735-0769
- Mfr. Part No.:
- SCE2-B-76A08-19SN-001
- Brand:
- Amphenol Limited
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Terrapin SCE2 Series Panel Mount Connectors, PCB Tail & Solder Bucket
Terrapin SCE2 series panel mount connectors are suitable for use with Terrapin Snatch (no mechanical locking mechanism) or Latch (coupling ring lock) receptacles. These connectors feature excellent EMC protection and are rated to IP68 when mated. Originally designed for soldier mounted connector applications such as radios and GPS units,these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.
Black silver plated connector shell
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut
Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors
Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | SCE2 |
Voltage Rating | 400 V |
Shell Size | 8 |
Mating Type | Push-Pull |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 735-0769
- Mfr. Part No.:
- SCE2-B-76A08-19SN-001
- Brand:
- Amphenol Limited