Switchcraft Connector, 3 Contacts, Cable Mount, Plug, Male, IP67, MICRO-CON-X Series
- RS Stock No.:
- 733-5524
- Mfr. Part No.:
- 16282-3PG-311
- Brand:
- Switchcraft
Discontinued
- RS Stock No.:
- 733-5524
- Mfr. Part No.:
- 16282-3PG-311
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 7.5A | |
| Series | MICRO-CON-X | |
| Body Orientation | Straight | |
| Voltage Rating | 600.0 V | |
| Mating Type | Snap-In | |
| Shell Size | 13.5 | |
| Housing Material | Nylon | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 7.5A | ||
Series MICRO-CON-X | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Mating Type Snap-In | ||
Shell Size 13.5 | ||
Housing Material Nylon | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- US
Switchcraft MICRO-CON-X Series Connectors, Cable Mount
Switchcraft MICRO-CON-X connectors are cable mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
