Switchcraft Circular Connector, 31 Contacts, Panel Mount, Socket, Female, IP67, MEGA-CON-X Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
733-5473
Mfr. Part No.:
24282-31SG-300
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

31

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.3A

Series

MEGA-CON-X

Body Orientation

Straight

Voltage Rating

600.0 V

Housing Material

Nylon

Contact Plating

Gold over Nickel

Contact Material

Brass

COO (Country of Origin):
US

Switchcraft MEGA-CON-X Series Connectors


Switchcraft MEGA-CON connectors are cable and panel mount 31 way connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 2.3A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts


Switchcraft Harsh Environment Connectors


This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.