Switchcraft Circular Connector, 3 Contacts, Panel Mount, Plug, Male, IP66, IP68, EN3 Series
- RS Stock No.:
- 733-5441
- Mfr. Part No.:
- EN3P3MRAPCX
- Brand:
- Switchcraft
Image representative of range
Discontinued
- RS Stock No.:
- 733-5441
- Mfr. Part No.:
- EN3P3MRAPCX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP66, IP68 | |
| Current Rating | 7.5A | |
| Series | EN3 | |
| Body Orientation | Right Angle | |
| Voltage Rating | 600.0 V | |
| Shell Size | 20.62 | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP66, IP68 | ||
Current Rating 7.5A | ||
Series EN3 | ||
Body Orientation Right Angle | ||
Voltage Rating 600.0 V | ||
Shell Size 20.62 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
Switchcraft EN3 Series Right Angle PCB Panel Mount Connector
Switchcraft EN3 series right angle PCB panel mount connectors are a range of PCB Panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable connector solution. Quick mating bayonet connection and gold plated connector contacts, and PCB contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
Thermoplastic connector housing
Bayonet quick mating connection
Thermoplastic connector housing
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
