Switchcraft Connector, 4 Contacts, Cable Mount, Plug, Male, IP66, IP68, MINI-CON-X Series
- RS Stock No.:
- 733-5410
- Mfr. Part No.:
- SF6282-4PG-520
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-5410
- Mfr. Part No.:
- SF6282-4PG-520
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP66, IP68 | |
| Current Rating | 5.6A | |
| Body Orientation | Straight | |
| Series | MINI-CON-X | |
| Voltage Rating | 600.0 V | |
| Shell Size | 19.3 | |
| Housing Material | Nylon | |
| Strain Relief | Yes | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP66, IP68 | ||
Current Rating 5.6A | ||
Body Orientation Straight | ||
Series MINI-CON-X | ||
Voltage Rating 600.0 V | ||
Shell Size 19.3 | ||
Housing Material Nylon | ||
Strain Relief Yes | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
Switchcraft MINI-CON-X Shielded Connector, Cable Mount
Switchcraft MINI-CON-X shielded connectors are a range of cable mount connectors suitable for medical, lighting, marine and general electronic applications that demand a tough field installable connector solution. Quick mating bayonet connection and gold plated connector contacts feature throughout the range and are IP68 rated when the connectors are mated.
Gold plated connector contacts
400 Connector mating cycles
Rated at 600V, up to 13A (contact size dependant)
Temperature range -40→ +120 °C
Solder cup contacts
400 Connector mating cycles
Rated at 600V, up to 13A (contact size dependant)
Temperature range -40→ +120 °C
Solder cup contacts
Standards
MIL-STD 202
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
