- RS Stock No.:
- 729-4205
- Mfr. Part No.:
- JR13WR-5P(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 729-4205
- Mfr. Part No.:
- JR13WR-5P(71)
- Brand:
- Hirose
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
JR-W Series Receptacle
The JR-W series is a rugged, waterproof connector series that is IP67 and IP68 rated in the mated condition.
The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.
The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.
Hirose JR-W Series
JR-W Series IP67 waterproof protected heavy-duty metal shell connectors
Anti-corrosion resistance
Polarising keys for ease of blind mating
Polarising keys for ease of blind mating
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | JR-W |
Voltage Rating | 100 V |
Mating Type | Screw Lock |
Shell Size | 13 |
Housing Material | Aluminium Alloy, Brass, Zinc Alloy |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |