Hirose Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, EM-W Series
- RS Stock No.:
- 715-7875P
- Mfr. Part No.:
- EM35WBR-4SC
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-7875P
- Mfr. Part No.:
- EM35WBR-4SC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 50A | |
Body Orientation | Straight | |
Series | EM-W | |
Voltage Rating | 250 V ac | |
Mating Type | Bayonet | |
Shell Size | 35mm | |
Contact Plating | Tin over Nickel | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 50A | ||
Body Orientation Straight | ||
Series EM-W | ||
Voltage Rating 250 V ac | ||
Mating Type Bayonet | ||
Shell Size 35mm | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
Receptacle
EM Series
High current 4 position connector (Three-phase power source + ground)
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact