Hirose Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, IP68, HR34B Series
- RS Stock No.:
- 715-3366
- Mfr. Part No.:
- HR34B-12WRB-4P-X
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 715-3366
- Mfr. Part No.:
- HR34B-12WRB-4P-X
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Receptacle, wire solder
Push on bayonet lock miniature waterproof connector
Water and dust protection
Easy and precise mating
Multi-directional cable exit
Safety standards
Wide variation
Easy and precise mating
Multi-directional cable exit
Safety standards
Wide variation
Push-on Bayonet Lock - HR34B
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | HR34B |
Voltage Rating | 400 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Zinc |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +125°C |
Contact Material | Brass |