Bulgin Circular Connector, 2 Contacts, Flange Mount, Plug, Male, IP68, EXPlora EXP Series

Image representative of range

RS Stock No.:
708-0999
Mfr. Part No.:
EXP-0941/02/P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

2

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

18.0A

Body Orientation

Straight

Series

EXPlora EXP

Voltage Rating

600.0 V

Mating Type

Threaded

Shell Size

50

Housing Material

Polymer

Pole Format

6P

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Contact Material

Brass

COO (Country of Origin):
TN

Bulkhead Connectors


Mates with EXP-0911 and EXP-A911 connectors
Supplied with high grade sealing gasket
Single hole fixing
3-7mm panel thickness


Bulgin EXP Series EXPlora


Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.


Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated

Approvals

ATEX Approval for Zone 2 and Zone 22 Applications