Amphenol Connector, 4 Contacts, Panel Mount, Plug, Male, SJS Series
- RS Stock No.:
- 691-8617
- Mfr. Part No.:
- SJS840400
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 691-8617
- Mfr. Part No.:
- SJS840400
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Clamp | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Series | SJS | |
| Mating Type | Twist Lock | |
| Shell Size | 8 | |
| Housing Material | Nylon | |
| Contact Material | Stainless Steel | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Clamp | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Series SJS | ||
Mating Type Twist Lock | ||
Shell Size 8 | ||
Housing Material Nylon | ||
Contact Material Stainless Steel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
SJS Series Connectors
From Amphenol, this SJS QuickConnect™ Series connector features a fast and easy coupling system that is perfect for blind-mate scenarios. Manufactured to MIL-T-81714 standards, the triple barrier rear seal ensures excellent environmental qualities.
A cradle accessory is also available for these connectors (Example: RS 691-8641).
A cradle accessory is also available for these connectors (Example: RS 691-8641).
Standards
MIL-T-81714
Amphenol SJS Series
