Amphenol Connector, 1 Contacts, Cable Mount, Socket, Male, Luminus Series
- RS Stock No.:
- 691-8584
- Mfr. Part No.:
- SJS720200
- Brand:
- Amphenol
Discontinued
- RS Stock No.:
- 691-8584
- Mfr. Part No.:
- SJS720200
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| Current Rating | 7.5A | |
| Body Orientation | Straight | |
| Series | Luminus | |
| Mating Type | Quick Connect | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Current Rating 7.5A | ||
Body Orientation Straight | ||
Series Luminus | ||
Mating Type Quick Connect | ||
Housing Material Polyamide | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
SJS Series QuickConnect MIL-T-81714 Conforming
Interfacial and triple barrier rear seal provides complete environmental sealing
Uses standard MIL-C_39029 contacts
Rugged polymide housings
Blind mate connection
Uses standard MIL-C_39029 contacts
Rugged polymide housings
Blind mate connection
Amphenol SJS Series
