JAE Connector, 24 Contacts, Cable Mount, Miniature Connector, Socket, Female, SRCN Series
- RS Stock No.:
- 690-9243
- Mfr. Part No.:
- SRCN6A25-24S
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-9243
- Mfr. Part No.:
- SRCN6A25-24S
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 24 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Series | SRCN | |
| Voltage Rating | 250 V ac, 350 V dc | |
| Shell Size | 25 | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 24 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Series SRCN | ||
Voltage Rating 250 V ac, 350 V dc | ||
Shell Size 25 | ||
Contact Plating Silver | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper Alloy | ||
RoHS Status: Not Applicable
Plugs, Socket inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
