JAE Connector, 16 Contacts, Cable Mount, Miniature Connector, Socket, Female, SRCN Series
- RS Stock No.:
- 690-9234
- Mfr. Part No.:
- SRCN6A25-16S
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-9234
- Mfr. Part No.:
- SRCN6A25-16S
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Series | SRCN | |
| Body Orientation | Straight | |
| Voltage Rating | 250.0 V , 350.0 V | |
| Shell Size | 25 | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Series SRCN | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V , 350.0 V | ||
Shell Size 25 | ||
Contact Plating Silver | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
Plugs, Socket inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
