Amphenol Industrial Connector, 5 Contacts, Panel Mount, Socket, Female, IP67, C 091 D Series
- RS Stock No.:
- 690-4034
- Mfr. Part No.:
- C091 31G005 100 2
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-4034
- Mfr. Part No.:
- C091 31G005 100 2
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Series | C 091 D | |
| Voltage Rating | 300 V | |
| Mating Type | Screw On | |
| Shell Size | 20mm | |
| Housing Material | Metal | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Series C 091 D | ||
Voltage Rating 300 V | ||
Mating Type Screw On | ||
Shell Size 20mm | ||
Housing Material Metal | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
