Souriau Connector, 6 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 687-6465
- Mfr. Part No.:
- UTS010D6P
- Brand:
- Souriau
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 687-6465
- Mfr. Part No.:
- UTS010D6P
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 6 | |
| Mounting Type | Flange Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68, IP69K | |
| Current Rating | 7.5A | |
| Series | UTS | |
| Body Orientation | Straight | |
| Voltage Rating | 600 V | |
| Shell Size | 10 | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Maximum Operating Temperature | +105°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 6 | ||
Mounting Type Flange Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 7.5A | ||
Series UTS | ||
Body Orientation Straight | ||
Voltage Rating 600 V | ||
Shell Size 10 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Maximum Operating Temperature +105°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
Souriau UTS
