- RS Stock No.:
- 643-0198
- Mfr. Part No.:
- PRC03-12A10-5M10.5
- Brand:
- Tajimi Electronics
42 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£13.40
(exc. VAT)
£16.08
(inc. VAT)
Units | Per unit |
1 - 24 | £13.40 |
25 + | £12.03 |
- RS Stock No.:
- 643-0198
- Mfr. Part No.:
- PRC03-12A10-5M10.5
- Brand:
- Tajimi Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | PRC03 |
Voltage Rating | 350.0 V |
Mating Type | Push-Pull |
Shell Size | 21 |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
- RS Stock No.:
- 643-0198
- Mfr. Part No.:
- PRC03-12A10-5M10.5
- Brand:
- Tajimi Electronics
Related links
- Tajimi Electronics Circular Connector Panel Mount Socket PRC05 Series
- Tajimi Electronics Circular Connector Cable Mount Female, PRC03 Series
- Tajimi Electronics Circular Connector Cable Mount Socket IP65 R03
- Tajimi Electronics Circular Connector Panel Mount Female, PRC03 Series
- Tajimi Electronics Circular Connector Cable Mount Plug PRC05 Series
- Tajimi Electronics Circular Connector Cable Mount Plug and Socket PRC05
- Tajimi Electronics Circular Connector Panel Mount Socket IP65 R03
- Tajimi Electronics Circular Connector Cable Mount Socket PRC05 Series