Tajimi Electronics Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, IP67, R03

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
642-9384
Mfr. Part No.:
ER03-JB8F
Brand:
Tajimi Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajimi Electronics

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

2.0A

Series

R03

Body Orientation

Straight

Voltage Rating

200.0 V

Mating Type

Screw On

Shell Size

15.5

Housing Material

Brass, Zinc

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
JP