JAE Connector, 7 Contacts, Cable Mount, Miniature Connector, Plug, Female, SRCN Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
636-3458
Mfr. Part No.:
SRCN6A16-7S
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Clamp

Current Rating

10.0A

Body Orientation

Straight

Series

SRCN

Voltage Rating

250.0 V , 350.0 V

Contact Plating

Silver

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links