JAE Connector, 17 Contacts, Box Mount, Socket, Male, IP55, JL05 Series
- RS Stock No.:
- 626-9536
- Mfr. Part No.:
- JL05-2A20-29PC-F0-RK
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-9536
- Mfr. Part No.:
- JL05-2A20-29PC-F0-RK
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 17 | |
| Mounting Type | Box Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP55 | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | JL05 | |
| Shell Size | 20 | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 125.0°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 17 | ||
Mounting Type Box Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP55 | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series JL05 | ||
Shell Size 20 | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
- COO (Country of Origin):
- JP
