JAE Connector, 24 Contacts, Cable Mount, Plug, Male, IP55, JL05 Series
- RS Stock No.:
- 626-9154
- Mfr. Part No.:
- JL05-6A24-28PC-F0-R
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-9154
- Mfr. Part No.:
- JL05-6A24-28PC-F0-R
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 24 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP55 | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | JL05 | |
| Shell Size | 24 | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 125.0°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 24 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP55 | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series JL05 | ||
Shell Size 24 | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
- COO (Country of Origin):
- JP
