JAE Connector, 9 Contacts, Box Mount, Socket, Male, IP67, JL04V Series
- RS Stock No.:
- 626-8814
- Mfr. Part No.:
- JL04V-2E24-11PE-B-R
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-8814
- Mfr. Part No.:
- JL04V-2E24-11PE-B-R
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JAE | |
Number of Contacts | 9 | |
Mounting Type | Box Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 46.0A | |
Body Orientation | Straight | |
Series | JL04V | |
Shell Size | 24 | |
Contact Plating | Silver | |
Contact Material | Copper | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand JAE | ||
Number of Contacts 9 | ||
Mounting Type Box Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 46.0A | ||
Body Orientation Straight | ||
Series JL04V | ||
Shell Size 24 | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP