JAE Connector, 6 Contacts, Cable Mount, Plug, Female, IP67, JL04V Series
- RS Stock No.:
- 626-8640
- Mfr. Part No.:
- JL04V-6A18-12SE-R
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-8640
- Mfr. Part No.:
- JL04V-6A18-12SE-R
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | JL04V | |
| Shell Size | 18 | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series JL04V | ||
Shell Size 18 | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
