Hirose Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, HR10 Series
- RS Stock No.:
- 608-0260
- Mfr. Part No.:
- HR10-7J-4S(73)
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 608-0260
- Mfr. Part No.:
- HR10-7J-4S(73)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 2.0A | |
| Body Orientation | Straight | |
| Series | HR10 | |
| Voltage Rating | 100.0 V | |
| Mating Type | Push-Pull | |
| Shell Size | 7 | |
| Housing Material | Brass, Zinc | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25.0°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 85.0°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series HR10 | ||
Voltage Rating 100.0 V | ||
Mating Type Push-Pull | ||
Shell Size 7 | ||
Housing Material Brass, Zinc | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25.0°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 85.0°C | ||
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Note
A cable mounting socket will mate with a jack plug or panel mounting plug. A cable mounting plug will mate with a jack socket or panel mounting socket.

Video Connectors
Related links
- Hirose Circular Connector Cable Mount Socket HR10 Series
- Hirose Circular Connector Cable Mount Socket HR10 Series
- Hirose Circular Connector Cable Mount Plug HR10 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Cable Mount Socket HR10 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Cable Mount Socket HR10 Series
