- RS Stock No.:
- 608-0018
- Mfr. Part No.:
- HR25-7TR-8S(73)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 608-0018
- Mfr. Part No.:
- HR25-7TR-8S(73)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 1.0A |
Series | HR25 |
Body Orientation | Straight |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Screw Lock |
Shell Size | 7 |
Contact Plating | Gold |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -25.0°C |
Contact Material | Bronze |