Hirose Connector, 8 Contacts, Cable Mount, Socket, Female, HR25 Series
- RS Stock No.:
- 607-9658
- Mfr. Part No.:
- HR25-7TJ-8S(72)
- Brand:
- Hirose
Image representative of range
Discontinued
- RS Stock No.:
- 607-9658
- Mfr. Part No.:
- HR25-7TJ-8S(72)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 1.0A | |
| Series | HR25 | |
| Body Orientation | Straight | |
| Voltage Rating | 30.0 V , 42.0 V | |
| Mating Type | Screw Lock | |
| Shell Size | 7 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85.0°C | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -25.0°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 1.0A | ||
Series HR25 | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V , 42.0 V | ||
Mating Type Screw Lock | ||
Shell Size 7 | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85.0°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -25.0°C | ||

