Hirose Connector, 3 Contacts, Panel Mount, Socket, Female, RM Series
- RS Stock No.:
- 537-2243
- Mfr. Part No.:
- RM12BRD-3S(76)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-2243
- Mfr. Part No.:
- RM12BRD-3S(76)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
Current Rating | 5.0A | |
Series | RM | |
Body Orientation | Straight | |
Voltage Rating | 500 V | |
Shell Size | 12 | |
Mating Type | Bayonet | |
Housing Material | Brass | |
Contact Plating | Silver | |
Contact Material | Copper | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Series RM | ||
Body Orientation Straight | ||
Voltage Rating 500 V | ||
Shell Size 12 | ||
Mating Type Bayonet | ||
Housing Material Brass | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Jam Nut Fastening Chassis Receptacles (Bayonet)
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)