Hirose Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Female, RM Series
- RS Stock No.:
- 537-2192
- Mfr. Part No.:
- RM12BPE-2S(71)
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 537-2192
- Mfr. Part No.:
- RM12BPE-2S(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Series | RM | |
| Body Orientation | Straight | |
| Voltage Rating | 600.0 V | |
| Shell Size | 12 | |
| Mating Type | Bayonet | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Series RM | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Shell Size 12 | ||
Mating Type Bayonet | ||
Housing Material Brass | ||
Contact Plating Silver | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
RM12B Connectors with Bayonet Sleeve
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator.
Shell size 12
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
