Hirose offer this concise range of circular connectors, designed to meet the stringent demands of the communication and electronic applications market. These RM Series circular connectors feature a threaded coupling and are miniature in size, durable and high quality and exceed in their mechanical and electrical performance.
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector • Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500 V ac
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Copper Alloy
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.