- RS Stock No.:
- 502-9090
- Mfr. Part No.:
- NJW-204-ADM8
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 502-9090
- Mfr. Part No.:
- NJW-204-ADM8
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJW Adapter
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Series | NJW |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shell Size | 20mm |