Nanahoshi Kagaku Circular Connector, 3 Contacts, Panel Mount, Socket, Female, NJW Series
- RS Stock No.:
- 502-8299
- Mfr. Part No.:
- NJW-203-RF
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.90
(exc. VAT)
£8.28
(inc. VAT)
- RS Stock No.:
- 502-8299
- Mfr. Part No.:
- NJW-203-RF
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nanahoshi Kagaku | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
Current Rating | 15.0A | |
Body Orientation | Straight | |
Series | NJW | |
Voltage Rating | 250.0 V | |
Shell Size | 20 | |
Select all | ||
---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Body Orientation Straight | ||
Series NJW | ||
Voltage Rating 250.0 V | ||
Shell Size 20 | ||
- COO (Country of Origin):
- JP
NJW Receptacle
