Nanahoshi Kagaku Circular Connector, 2 Contacts, Cable Mount, Plug, Female, NJC Series
- RS Stock No.:
- 502-6035
- Mfr. Part No.:
- NJC-242-PM
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 502-6035
- Mfr. Part No.:
- NJC-242-PM
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nanahoshi Kagaku | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
Current Rating | 20.0A | |
Series | NJC | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Shell Size | 24 | |
Contact Plating | Gold, Silver | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 20.0A | ||
Series NJC | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Shell Size 24 | ||
Contact Plating Gold, Silver | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP