Amphenol Connector, 7 Contacts, Cable Mount, Plug, Male, C 091 D Series
- RS Stock No.:
- 459-2531
- Mfr. Part No.:
- C09131K0071002
- Brand:
- Amphenol Industrial
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 459-2531
- Mfr. Part No.:
- C09131K0071002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Body Orientation | Right Angle | |
| Series | C 091 D | |
| Voltage Rating | 300 V | |
| Shell Size | M16, M16 | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Body Orientation Right Angle | ||
Series C 091 D | ||
Voltage Rating 300 V | ||
Shell Size M16, M16 | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
90° Cable Plug
For cable diameter 4-6mm
Note
5-way and 7-way are available in two configurations.




Approvals
UL
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
