binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male
- RS Stock No.:
- 414-4665
- Mfr. Part No.:
- 99-0147-12-12
- Brand:
- Quadrant Connectors
Image representative of range
Discontinued
- RS Stock No.:
- 414-4665
- Mfr. Part No.:
- 99-0147-12-12
- Brand:
- Quadrant Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quadrant Connectors | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Body Orientation | Right Angle | |
| Voltage Rating | 60.0 V | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Select all | ||
|---|---|---|
Brand Quadrant Connectors | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Body Orientation Right Angle | ||
Voltage Rating 60.0 V | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 85.0°C | ||
- COO (Country of Origin):
- DE
