- RS Stock No.:
- 414-4621
- Mfr. Part No.:
- 99-0140-10-05
- Brand:
- Quadrant Connectors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 414-4621
- Mfr. Part No.:
- 99-0140-10-05
- Brand:
- Quadrant Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 6.0A |
Body Orientation | Right Angle |
Voltage Rating | 250.0 V |
Contact Plating | Silver |
Contact Material | Bronze |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -40.0°C |
- RS Stock No.:
- 414-4621
- Mfr. Part No.:
- 99-0140-10-05
- Brand:
- Quadrant Connectors