Nanahoshi Kagaku Circular Connector, 3 Contacts, Panel Mount, Socket, Male, NCS Series
- RS Stock No.:
- 404-7211
- Mfr. Part No.:
- NCS-253-R
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 404-7211
- Mfr. Part No.:
- NCS-253-R
- Brand:
- Nanahoshi Kagaku
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nanahoshi Kagaku | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | NCS | |
Shell Size | 25 | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series NCS | ||
Shell Size 25 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
NCS Male Receptacle
Note
For dimensions of shell sizes 16 and over, contact technical support.
