Nanahoshi Kagaku Circular Connector, 4 Contacts, Cable Mount, Plug, Female, NCS Series
- RS Stock No.:
- 404-6943
- Mfr. Part No.:
- NCS-304-P
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 404-6943
- Mfr. Part No.:
- NCS-304-P
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nanahoshi Kagaku | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
Series | NCS | |
Body Orientation | Straight | |
Shell Size | 30 | |
Contact Plating | Gold over Nickel | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
Series NCS | ||
Body Orientation Straight | ||
Shell Size 30 | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP