Nanahoshi Kagaku Connector, 3 Contacts, Cable Mount, Plug, Male, NCS Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
404-6410
Mfr. Part No.:
NCS-253-PM
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

10.0A

Series

NCS

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

25

Contact Plating

Gold over Nickel

Maximum Operating Temperature

120.0°C

Contact Material

Copper

Minimum Operating Temperature

-40.0°C

COO (Country of Origin):
JP

NCS Female Plug