- RS Stock No.:
- 341-8555
- Mfr. Part No.:
- 72.020010+72043010+73.003110+7
- Brand:
- Contact Connectors
Discontinued product
- RS Stock No.:
- 341-8555
- Mfr. Part No.:
- 72.020010+72043010+73.003110+7
- Brand:
- Contact Connectors
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A2 Kit, Panel Mount, 90°
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male to Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 9.0A |
Series | R2.5 |
Body Orientation | Right Angle |
Voltage Rating | 160.0 V |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -40.0°C |
- RS Stock No.:
- 341-8555
- Mfr. Part No.:
- 72.020010+72043010+73.003110+7
- Brand:
- Contact Connectors