Jaeger Connector, 7 Contacts, Cable Mount, Miniature Connector, Plug, Female, 7622 Series
- RS Stock No.:
- 334-6264
- Mfr. Part No.:
- 7622 070 06
- Brand:
- Jaeger
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 334-6264
- Mfr. Part No.:
- 7622 070 06
- Brand:
- Jaeger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 7622 | |
| Shell Size | 15 | |
| Mating Type | Push-Pull | |
Select all | ||
|---|---|---|
Brand Jaeger | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 7622 | ||
Shell Size 15 | ||
Mating Type Push-Pull | ||
- COO (Country of Origin):
- FR
"Miniature HD" plugs and connectors series
Features and benefits
"Miniature high density" series plugs with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Warning
All contacts must be installed in the insulation.
Approvals
Contact dimensions according to NFC 93422

