Jaeger Connector, 7 Contacts, Chassis Mount, Panel Mount, Miniature Connector, Socket, Female, 7612 Series
- RS Stock No.:
- 334-6242
- Mfr. Part No.:
- 7612 070 06
- Brand:
- Jaeger
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 334-6242
- Mfr. Part No.:
- 7612 070 06
- Brand:
- Jaeger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Number of Contacts | 7 | |
| Mounting Type | Chassis Mount, Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| Current Rating | 5.0A | |
| Series | 7612 | |
| Body Orientation | Straight | |
| Mating Type | Push-Pull | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 100.0°C | |
Select all | ||
|---|---|---|
Brand Jaeger | ||
Number of Contacts 7 | ||
Mounting Type Chassis Mount, Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Series 7612 | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 100.0°C | ||
- COO (Country of Origin):
- FR
"Miniature HD" series - sockets
Miniature high density connectors with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
Warning
All contacts must be installed in the insulation.
Approvals
Contact dimensions according to NFC 93422
