Jaeger Connector, 19 Contacts, Chassis Mount, Panel Mount, Miniature Connector, Socket, Male, 7611 Series
- RS Stock No.:
- 334-6236
- Mfr. Part No.:
- 7611 190 06
- Brand:
- Jaeger
Discontinued product
- RS Stock No.:
- 334-6236
- Mfr. Part No.:
- 7611 190 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Miniature HD" series - sockets
Miniature high density connectors with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
Warning
All contacts must be installed in the insulation.
Approvals
Contact dimensions according to NFC 93422
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Chassis Mount, Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Current Rating | 5.0A |
Series | 7611 |
Body Orientation | Straight |
Mating Type | Push-Pull |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |