- RS Stock No.:
- 327-6165
- Mfr. Part No.:
- 14.282000
- Brand:
- Contact Connectors
Discontinued product
- RS Stock No.:
- 327-6165
- Mfr. Part No.:
- 14.282000
- Brand:
- Contact Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In-line Coupler (plug)
Contact PP1 Metal
The PP1 series of circular signal connector is a novel development of the R2.5 & LS1 series. The push pull mating mechanism is specifically designed for application where space is of a premium & reaching the connectors by hand may be difficult.
Solder termination contacts
Cable connectors utilise PG11 cable gland
17+2 way – this means qty 17 1mm contacts and qty two 2mm contacts (7.5A and 16A respectively)
Requires no tooling
Cable connectors utilise PG11 cable gland
17+2 way – this means qty 17 1mm contacts and qty two 2mm contacts (7.5A and 16A respectively)
Requires no tooling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 16A |
Series | Circon PP1 |
Body Orientation | Straight |
Voltage Rating | 36 V ac |
Mating Type | Push-Pull |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Contact Material | Copper Alloy |
- RS Stock No.:
- 327-6165
- Mfr. Part No.:
- 14.282000
- Brand:
- Contact Connectors