Novotechnik Circular Connector, 1 Contacts, M16 Connector, Socket, Female, IP67, EEM Series
- RS Stock No.:
- 288-7639
- Distrelec Article No.:
- 137-59-653
- Mfr. Part No.:
- EEM 33-70 M16-G5P
- Brand:
- Novotechnik
Subtotal (1 unit)*
£25.85
(exc. VAT)
£31.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.85 |
*price indicative
- RS Stock No.:
- 288-7639
- Distrelec Article No.:
- 137-59-653
- Mfr. Part No.:
- EEM 33-70 M16-G5P
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Novotechnik | |
Number of Contacts | 1 | |
Connector Size | M16 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | EEM | |
Select all | ||
---|---|---|
Brand Novotechnik | ||
Number of Contacts 1 | ||
Connector Size M16 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series EEM | ||
- COO (Country of Origin):
- DE
The Circular Connector is designed for electrical connections in various applications. This connector features an M16 size, with a straight socket configuration. It is equipped with 5 poles for transmitting electrical signals.
RoHS compliant