Amphenol Industrial Connector, 12 Contacts, Cable Mount, Plug, Male, IP67, ecoMate RM Series
- RS Stock No.:
- 287-2369
- Distrelec Article No.:
- 301-96-981
- Mfr. Part No.:
- RT061412PNHK
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
- Plus 20 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.77 |
*price indicative
- RS Stock No.:
- 287-2369
- Distrelec Article No.:
- 301-96-981
- Mfr. Part No.:
- RT061412PNHK
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ecoMate RM | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ecoMate RM | ||
- COO (Country of Origin):
- CN
The Cable Plug designed as a plug with 12 contacts, offers robust connectivity for various applications. Featuring a straight body orientation and cable mount mounting type, it ensures easy installation and secure connections. The contacts are made of brass with gold plating, ensuring reliable conductivity and durability. Constructed with die cast zinc alloy shell material plated with nickel.
RoHS compliant
Connector in metal
Bayonet locking
IP67 degree protection
Connectors with 2x2 poles for mixed contact sizes
Connector in metal
Bayonet locking
IP67 degree protection
Connectors with 2x2 poles for mixed contact sizes
Related links
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate RM Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate RM Series