8888 Socket, 7 Contacts, Panel Mount, Socket, Female, IP50, IP64, REDEL 1P Series
- RS Stock No.:
- 285-8644
- Distrelec Article No.:
- 144-42-042
- Mfr. Part No.:
- PKG.M0.7GL.LN
- Brand:
- Lemo
Subtotal (1 unit)*
£24.86
(exc. VAT)
£29.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 134 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.86 |
*price indicative
- RS Stock No.:
- 285-8644
- Distrelec Article No.:
- 144-42-042
- Mfr. Part No.:
- PKG.M0.7GL.LN
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50, IP64 | |
| Series | REDEL 1P | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50, IP64 | ||
Series REDEL 1P | ||
- COO (Country of Origin):
- CH
The Mini Connector Socket features 7 contacts with a current rating of 5A and a voltage rating of 350V. Its contact material is Copper Nickel with Gold plating, ensuring reliable conductivity. The socket has a straight body orientation and is terminated via soldering.
RoHS compliant
IP50 and IP64 protection class
IP50 and IP64 protection class
Related links
- 8888 Socket Panel Mount Female S-Serie 0S Series
- LEMO Circular Connector Panel Mount Female 2B Series
- LEMO Circular Connector Panel Mount Female Redel P Series
- LEMO Circular Connector Panel Mount Female Redel P Series
- RS PRO Circular Connector Panel Mount Socket IP50
- RS PRO Circular Connector Panel Mount Socket IP50
- RS PRO Circular Connector Panel Mount Socket IP50
- LEMO Circular Connector Panel Mount Female 0B Series