Jaeger Connector, 3 Contacts, Cable Mount, Socket, Male, 6333 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-5212
Mfr. Part No.:
6333 030 06
Brand:
Jaeger
Find similar products by selecting one or more attributes.
Select all

Brand

Jaeger

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

Series

6333

Body Orientation

Straight

Shell Size

21

Contact Plating

Gold

COO (Country of Origin):
FR

Minex series - Plugs


Plugs in the Minex series with 1 mm gold-plated contacts are available with 3 and 7 contacts.
Screw lock connectors.
Available in male or female versions.
The rear connections, with cable grips, are included.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.